Part Details for 7000132146 by 3M
Overview of 7000132146 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000132146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG Case RoHS: Compliant |
78 In Stock |
|
$1.0900 / $1.6100 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG Case RoHS: Compliant |
78 In Stock |
|
$1.0900 / $1.6100 | Buy Now |
DISTI #
10077852
|
TestEquity LLC | 3M 7000132146 Scotchlok Ring Tongue Nylon Insulated Brazed Seam MN8-12R/SK, Stud Size 1/2, 200/Case | 0 |
|
$1.1100 | Buy Now |