Part Details for 7000132201 by 3M Interconnect
Overview of 7000132201 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000132201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000132201
|
Avnet Americas | 80601385836 63-P - Bulk (Alt: 7000132201) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000132201
|
Heilind Electronics | 3M VINYL INSULATED BUTTED SEAM 63-P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
63-P
|
TTI | Terminals 12-10 AWG BUTT CON RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$0.1360 / $0.1700 | Buy Now |