There are no models available for this part yet.
Overview of 7000132704 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000132704 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Embossed Copper Foil EMI Shielding Tape RoHS: Compliant |
24 In Stock |
|
$15.8400 / $21.3100 | Buy Now | ||
Master Electronics | Embossed Copper Foil EMI Shielding Tape RoHS: Compliant |
24 In Stock |
|
$15.8400 / $21.3100 | Buy Now | ||
DISTI #
10071882
|
TestEquity LLC | 3M 7000132704 Embossed Copper Foil EMI Shielding Tape 1245, 1/4" x 18 yd, 3" Core, 36 Rolls/Case | 0 |
|
$18.0200 | Buy Now |