There are no models available for this part yet.
Overview of 7000132709 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000132709 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Tapes Adhesive Tape Acrylic Copper Foil 33m RoHS: Compliant |
19 In Stock |
|
$19.4800 / $29.2600 | Buy Now | ||
Master Electronics | Tapes Adhesive Tape Acrylic Copper Foil 33m RoHS: Compliant |
19 In Stock |
|
$19.4800 / $29.2600 | Buy Now | ||
DISTI #
10071891
|
TestEquity LLC | 3M 7000132709 EMI Copper Foil Shielding Tape 1194, 1/4" x 36 yd (6,35 mm x 33 m), 36 per case | 0 |
|
$19.7500 | Buy Now |