Part Details for 7000132836 by 3M Interconnect
Overview of 7000132836 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000132836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000132836
|
Mouser Electronics | Adhesive Tapes 3M Polyester Film Electrical Tape 1350F-1, yellow, 24"x72yd log roll,on 3" plastic core, 1 Roll/Case | 0 |
|
$525.0400 / $532.9100 | Order Now |
DISTI #
MMM7000132836
|
Heilind Electronics | 3M POLYESTER FILM ELECTRICAL T 1350F1 Y 24X72YD | Americas - 0 in Stock |
|
Buy Now |