Part Details for 7000133339 by 3M
Overview of 7000133339 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000133339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 29.71mm 12.7mm Electro-Tin Sta-Kon® Bulk RoHS: Compliant | 0 |
|
$0.9730 / $1.4620 | Buy Now |
DISTI #
10078011
|
TestEquity LLC | 3M 7000133339 Scotchlok Ring Vinyl Insulated, 50/Btl, MV10-516R/SX, 500/Cs | 0 |
|
$1.0100 | Buy Now |