Part Details for 7000133339 by 3M Interconnect
Overview of 7000133339 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000133339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000133339
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32mm 13.46mm Tin Case - Bulk (Alt: 7000133339) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000133339
|
Heilind Electronics | 3M SCOTCHLOK RING VINYL INSULA MV10-516R/SX | Americas - 0 in Stock |
|
$1.1859 / $1.5180 | Buy Now |
DISTI #
MV10-516R/SX
|
TTI | Terminals RING, VNYL INS BTL 13-56S-WP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.9200 / $1.1700 | Buy Now |