Part Details for 7000133358 by 3M Interconnect
Overview of 7000133358 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000133358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000133358
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG M 26.67mm 6.35mm Tin Case - Bulk (Alt: 7000133358) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000133358
|
Heilind Electronics | 3M SCOTCHLOK MALE DISCONNECT MNG10-250DMIX | Americas - 0 in Stock |
|
$1.6669 / $1.7199 | Buy Now |
DISTI #
MNG10-250DMIX
|
TTI | Terminals M/ DISCNNCT NYL INS BTL 73M-250-32-NBL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.3100 / $1.3700 | Buy Now |