Part Details for 7000133407 by 3M Interconnect
Overview of 7000133407 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000133407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000133407
|
Avnet Americas | 80611465909 MNG18-14R/SX RING NYLON INSULATED BOTTLE - Bulk (Alt: 7000133407) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000133407
|
Heilind Electronics | 3M SCOTCHLOK RING NYLON INSU MNG18-14R/SX | Americas - 0 in Stock |
|
$1.3063 / $1.6720 | Buy Now |
DISTI #
MNG18-14R/SX
|
TTI | Terminals RING NYLON INS BTL 11-14S-NB RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 |
Americas - 600 In Stock |
|
$1.3700 / $1.4200 | Buy Now |
DISTI #
7000133407
|
Avnet Americas | 80611465909 MNG18-14R/SX RING NYLON INSULATED BOTTLE - Bulk (Alt: 7000133407) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |