Part Details for 7000133489 by 3M Interconnect
Overview of 7000133489 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000133489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000133489
|
Avnet Americas | 80611472319 FP 3/16 BK 48" 25/BX 3300187BK - Shrink Tubing that comes in 4ft sticks (Alt: 7000133489) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Bisco Industries | 5 |
|
Buy Now |