Part Details for 7000133623 by 3M Interconnect
Overview of 7000133623 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000133623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000133623
|
Avnet Americas | 80611601990 EPS400 .700 BK 48" 45/BX 6300700BK - Shrink Tubing that comes in 4ft sticks (Alt: 7000133623) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
67022898
|
Verical | 7000133623 Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$18.2928 / $21.2824 | Buy Now |
DISTI #
EPS400-.700-BLK-48
|
TTI | RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 36 In Stock |
|
$17.0500 | Buy Now |
DISTI #
7000133623
|
Avnet Americas | 80611601990 EPS400 .700 BK 48" 45/BX 6300700BK - Shrink Tubing that comes in 4ft sticks (Alt: 7000133623) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |