Part Details for 7000133846 by 3M
Overview of 7000133846 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000133846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$359.2400 / $379.4800 | Buy Now |
DISTI #
10078178
|
TestEquity LLC | 3M 7000133846 Fire Barrier Plenum Wrap 5A+, 1/2 in x 24 in x 50 ft, 1 roll/case | 0 |
|
$364.0800 | Buy Now |