Part Details for 7000136528 by 3M Interconnect
Overview of 7000136528 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000136528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000136528
|
Mouser Electronics | Other Tools Scotch-Brite Surface Conditioning Disc, SC-DH, A/O Medium, 7 in x NH,10 ea/Case | 0 |
|
$7.2200 / $8.0400 | Order Now |
DISTI #
MMM7000136528
|
Heilind Electronics | SCOTCH-BRITE SURFACE CONDITION | Americas - 0 in Stock |
|
Buy Now |