Part Details for 7000140701 by 3M Interconnect
Overview of 7000140701 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000140701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000140701
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3M Inline Splicing Kit 5741, 5 - 15 kV, Standard, 1/case | 0 |
|
$290.8600 / $295.6300 | Order Now |
DISTI #
MMM7000140701
|
Heilind Electronics | 3M INLINE SPLICING KIT 5741, 5 5741 | Americas - 0 in Stock |
|
Buy Now |