Part Details for 70002041 by Digi International Inc
Overview of 70002041 by Digi International Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70002041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1500-ND
|
DigiKey | ETHERNET TO SERIAL RS-232 Min Qty: 1 Lead time: 18 Weeks Container: Box |
36 In Stock |
|
$450.0000 | Buy Now |
DISTI #
70002041
|
Avnet Americas | 1-Switch Selectable Serial to Ethernet Expansion Device - Bulk (Alt: 70002041) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
860-70002041
|
Mouser Electronics | Servers Digi PortServer TS Device Server RoHS: Compliant | 61 |
|
$450.0000 | Buy Now |
|
Onlinecomponents.com | 153 Factory Stock |
|
$401.4200 / $424.8800 | Buy Now | |
DISTI #
70002041
|
Avnet Americas | 1-Switch Selectable Serial to Ethernet Expansion Device - Bulk (Alt: 70002041) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | PORTSERVER TS 1PORT RS232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$464.2900 | Buy Now |
DISTI #
70002041
|
Avnet Silica | 1-Switch Selectable Serial to Ethernet Expansion�Device (Alt: 70002041) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 153 Factory Stock |
|
$401.4200 / $424.8800 | Buy Now | |
|
Neutron USA | Digi PortServer TS 1 port RS-232 RJ-45 Serial to Ethernet Device Server, 9-30VDC includes 12V/.5A Wall Mount power supply w/ US plug | 50 |
|
$449.0000 | Buy Now |
|
Symmetry Electronics | PortServer TS 1 Min Qty: 1 | 0 |
|
$450.0000 | Buy Now |
Part Details for 70002041
70002041 CAD Models
70002041 Part Data Attributes:
|
70002041
Digi International Inc
Buy Now
|
Compare Parts:
70002041
Digi International Inc
|
Samacsys Manufacturer | Digi International |