Part Details for 70002260 by Digi International Inc
Results Overview of 70002260 by Digi International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70002260
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
602-1926-ND
|
DigiKey | PASSPORT 16PORT Min Qty: 1 Lead time: 52 Weeks Container: Box |
13 In Stock |
|
$2,553.7900 | Buy Now |
|
|
Onlinecomponents.com | Digi Passport 16 Integrated Console Server w/ freeKVM (16 RJ-45 serial ports) COO: South Korea RoHS: Compliant |
76 In Stock |
|
$1,538.5100 | Buy Now |
|
DISTI #
79930705
|
Verical | Serial to Ethernet Server 10Mbps/100Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 76 |
|
$1,833.7426 | Buy Now |
|
|
Braemac Americas-Symmetry | Digi Passport 16 Integrated Console Server w/ freeKVM (16 RJ-45 serial ports) Min Qty: 1 | 0 |
|
$2,520.0000 | Buy Now |
|
|
Master Electronics | Digi Passport 16 Integrated Console Server w/ freeKVM (16 RJ-45 serial ports) COO: South Korea RoHS: Compliant |
76 In Stock |
|
$1,538.5100 | Buy Now |
|
|
Neutron USA | Digi Passport 16 Integrated Console Server w/ freeKVM (16 RJ-45 serial ports) | 50 |
|
$2,997.6400 | Buy Now |