Part Details for 70002323 by Kyocera AVX Components
Overview of 70002323 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70002323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70002323
|
RS | Capacitor, Tantalum, Cap 0.1 uF, Tol 10%, Vol-Rtg 35 VDC, SMT, 3216, Tape & Reel | AVX TAJA104K035RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3210 / $0.3780 | RFQ |