Part Details for 70002411 by Digi International Inc
Overview of 70002411 by Digi International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70002411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W3752
|
Newark | Digi Connectport Lts 32 - Terminal Server - 32 Ports - 10Mb Lan, 100Mb Lan, Gigabit Lan, Rs-232 |Digi International 70002411 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
602-1678-ND
|
DigiKey | ETHERNET TO SERIAL RS-232 Min Qty: 1 Lead time: 18 Weeks Container: Box |
5 In Stock |
|
$4,220.0300 | Buy Now |
DISTI #
70002411
|
Avnet Americas | 32-Port RS-232 RJ-45 Server 100V to 240V 800mA - Bulk (Alt: 70002411) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70002411
|
Avnet Americas | 32-Port RS-232 RJ-45 Server 100V to 240V 800mA - Bulk (Alt: 70002411) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,220.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$4,220.0000 | Buy Now |
DISTI #
79930737
|
Verical | Serial to Ethernet Server 10Mbps/100Mbps/1000Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 4 |
|
$5,029.7974 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$4,220.0000 | Buy Now |
|
Neutron USA | ConnectPort LTS 32 port RS232 RJ-45 terminal server (Dom) | 10 |
|
$3,999.8500 | Buy Now |
Part Details for 70002411
70002411 CAD Models
70002411 Part Data Attributes
|
70002411
Digi International Inc
Buy Now
|
Compare Parts:
70002411
Digi International Inc
|
Samacsys Manufacturer | Digi International |