Part Details for 70002413 by Digi International Inc
Overview of 70002413 by Digi International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70002413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1577-ND
|
DigiKey | ETHERNET TO SER RS-232/422/485 Min Qty: 1 Lead time: 18 Weeks Container: Box |
6 In Stock |
|
$4,960.0200 | Buy Now |
|
Onlinecomponents.com |
5 In Stock 119 Factory Stock |
|
$4,177.1200 / $4,305.3100 | Buy Now | |
DISTI #
70002413
|
Avnet Americas | 32-Port RS-232/422/485 RJ-45 MEI Server 100V to 240V 800mA - Bulk (Alt: 70002413) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70002413
|
Avnet Americas | 32-Port RS-232/422/485 RJ-45 MEI Server 100V to 240V 800mA - Bulk (Alt: 70002413) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics |
5 In Stock 119 Factory Stock |
|
$4,177.1200 / $4,305.3100 | Buy Now | |
|
Symmetry Electronics | ConnectPort LTS 32 MEI Min Qty: 1 | 0 |
|
$4,960.0000 | Buy Now |