Part Details for 7001-46041-8020750 by Murrelektronik GmbH
Results Overview of 7001-46041-8020750 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 70017-001LF | Amphenol Communications Solutions | Din Accessory, Backplane Connectors, Shroud 3x32 Back Side, High Retention | |
| 10136646-04122LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, 80u\\ Tin plating, Black Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. | |
| 10136646-04113LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u\\ Tin plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. |
Price & Stock for 7001-46041-8020750
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
7001-46041-8020750
|
TME | Cable: for sensors/automation, PIN: 6, 7.5m, 30VDC, 30VAC, 4A, 7001 Min Qty: 1 | 0 |
|
$71.8900 / $81.8000 | RFQ |