Part Details for 7001-8P8C by SPC Multicomp
Overview of 7001-8P8C by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-52RJ45UNNE-003 CAT5e 2-Pair RJ45 Data Cable - CAT5e 3/4/176900 Patch Cable with 8P8C RJ45 Connectors (Straight-Thru) with Pins 1, 2, 3 & 6 Populated 3ft | |
70017-001LF | Amphenol Communications Solutions | Din Accessory, Backplane Connectors, Shroud 3x32 Back Side, High Retention |
Price & Stock for 7001-8P8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R3071
|
Newark | Rj45 Plug, 8 Position, 8Cont, Flat, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Leds:Without Led Rohs Compliant: Yes |Multicomp Pro 7001-8P8C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64915 |
|
$0.1540 / $0.2790 | Buy Now |
Part Details for 7001-8P8C
7001-8P8C CAD Models
7001-8P8C Part Data Attributes
|
7001-8P8C
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
7001-8P8C
SPC Multicomp
Telecom and Datacom Connector, 8 Contact(s), Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |