Part Details for 7001921 (ALTERNATE: 7001921) by RS Pro
Overview of 7001921 (ALTERNATE: 7001921) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7001921 (ALTERNATE: 7001921)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70826080
|
RS | White Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires, IP67 | RS PRO 7001921 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6 |
|
$6.2400 / $8.1600 | Buy Now |