Part Details for 7003-1572-002 by Radiall
Overview of 7003-1572-002 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 7003-1572-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8463
|
Newark | Ssmc M Str Bhd Cr 2/50S Rohs Compliant: Yes |Radiall 7003-1572-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $17.8400 | Buy Now |
DISTI #
2201-7003-1572-002-ND
|
DigiKey | SSMC M STR BHD CR 2/50S Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$17.2077 / $23.9400 | Buy Now |
DISTI #
7003-1572-002
|
Avnet Americas | SSMC / STRAIGHT JACK MALE CRIMP TYPE FOR 2/50 S CABLE GOLD - Bulk (Alt: 7003-1572-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$15.2460 / $23.0580 | Buy Now |
DISTI #
501-7003-1572-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMC / STRAIGHT JACK MALE CRIMP TYPE FOR 2/50 S CABLE GOLD RoHS: Compliant | 25 |
|
$17.3000 / $23.9200 | Buy Now |
DISTI #
7003-1572-002
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$15.5900 / $16.2200 | Buy Now |
Part Details for 7003-1572-002
7003-1572-002 CAD Models
7003-1572-002 Part Data Attributes
|
7003-1572-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
7003-1572-002
Radiall
RF SSMC Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES |