Part Details for 700410 by SCS
Overview of 700410 by SCS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137004-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, No Guide Pin. |
Price & Stock for 700410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9303
|
Newark | Moisture Barrier Bag, Heat Seal, 4"x10", Bag Type:Moisture Barrier Bag, Length - Imperial:10", Length - Metric:254Mm, Width - Imperial:4", Bag Thickness:91.44µm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 700410 RoHS: Compliant Min Qty: 30 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$34.2300 | Buy Now |
DISTI #
517-700410
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 2000, 4x10, 100EA | 0 |
|
$32.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.5700 / $38.5100 | Buy Now |
Part Details for 700410
700410 CAD Models
700410 Part Data Attributes
|
700410
SCS
Buy Now
|
Compare Parts:
700410
SCS
|
Samacsys Manufacturer | SCS |