Part Details for 70044-81 by Deltrol Controls
Overview of 70044-81 by Deltrol Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70044-81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70733337
|
RS | Valve, Dispensing, Non-Potable H2O, Adj.Flow, 120VDC, Coil Term, Silicone Diaph, DSVP11 | Deltrol Controls 70044-81 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$97.0600 / $103.5200 | RFQ |
|
Onlinecomponents.com | 110/120VAC 50/60Hz coil model# DSVP11-8PX-7SL-6R5 |
4 In Stock |
|
$31.1000 / $93.9700 | Buy Now |
|
Master Electronics | 110/120VAC 50/60Hz coil model# DSVP11-8PX-7SL-6R5 |
4 In Stock |
|
$31.1000 / $93.9700 | Buy Now |