Part Details for 7004C by Electro Switch Corporation
Overview of 7004C by Electro Switch Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7004C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
451-1198-ND
|
DigiKey | SWITCH PUSH SPST 15A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39 In Stock |
|
$5.8822 / $8.9100 | Buy Now |