Part Details for 7005 by Keystone Electronics Corp
Overview of 7005 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4497
|
Newark | Binding Post, 15A, 5/16-32, Stud, Black, Product Range:-, Current Rating:15A, Voltage Rating:-, Contact Plating:Silver Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Black, Contact Material:Brass Rohs Compliant: Yes |Keystone 7005 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $5.0500 | Buy Now |
DISTI #
36-7005-ND
|
DigiKey | CONN BIND POST KNURLED BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
218 In Stock |
|
$3.2997 / $6.1100 | Buy Now |
DISTI #
534-7005
|
Mouser Electronics | Test Plugs & Test Jacks BINDING POST BLACK RoHS: Compliant | 173 |
|
$3.5400 / $6.0700 | Buy Now |
DISTI #
70182920
|
RS | Binding Post, Non-Insulated, Threaded 4-40, 1.508 L, Brass/Nickel, Nylon-Black | Keystone Electronics 7005 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5200 / $6.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post 1 POS Screw ST Panel Mount 1 Port RoHS: Compliant |
29 In Stock |
|
$2.7400 / $19.5700 | Buy Now |
|
Quest Components | 40 |
|
$6.0200 / $9.0300 | Buy Now | |
DISTI #
000000000000033515
|
Sager | Test Plugs & Test Jacks BINDING POST BLACK Min Qty: 500 | 0 |
|
$3.3600 / $4.6400 | Buy Now |
Part Details for 7005
7005 CAD Models
7005 Part Data Attributes
|
7005
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7005
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |