Part Details for 70058 by SCS
Overview of 70058 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9028
|
Newark | Moisture Barrier Bag, Heat Seal, 5"x8", Bag Type:Moisture Barrier Bag, Length - Imperial:8", Length - Metric:203.2Mm, Width - Imperial:5", Bag Thickness:91.44Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 70058 Min Qty: 25 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$39.0100 | Buy Now |
DISTI #
517-70058
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 2000, 5x8, 100 EA | 0 |
|
$37.0500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$31.6800 / $48.7500 | Buy Now | |
DISTI #
2907707
|
element14 Asia-Pacific | MOISTURE BARRIER BAG, 127MM X 203.2MM RoHS: Compliant Min Qty: 1 Container: Pack | 22 |
|
$39.7742 / $41.4290 | Buy Now |
DISTI #
scs-70058
|
Techni-Tool, Inc. | SCS 70058 Static-Shielding Moisture Barrier Bag, 5"x8", 100/Pkg, Dri-Shield 2000 Series | 0 |
|
$39.0100 | Buy Now |
DISTI #
scs-70058
|
TestEquity LLC | SCS 70058 Static-Shielding Moisture Barrier Bag, 5"x8", 100/Pkg, Dri-Shield 2000 Series | 0 |
|
$39.0100 | Buy Now |
Part Details for 70058
70058 CAD Models
70058 Part Data Attributes
|
70058
SCS
Buy Now
|
Compare Parts:
70058
SCS
|
Samacsys Manufacturer | SCS |