-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K x 8 Dual-Port RAM, TQFP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7005L15PFG8-ND
|
DigiKey | IC SRAM 64KBIT PARALLEL 64TQFP Min Qty: 750 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.9363 | Buy Now |
DISTI #
7005L15PFG8
|
Avnet Americas | 8K x 8 Dual-Port RAM - Tape and Reel (Alt: 7005L15PFG8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$32.2961 / $36.8735 | Buy Now |
DISTI #
972-7005L15PFG8
|
Mouser Electronics | SRAM 8K x 8 Dual-Port RAM RoHS: Compliant | 0 |
|
$31.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$33.0300 | Buy Now |
DISTI #
7005L15PFG8
|
Avnet Americas | 8K x 8 Dual-Port RAM - Tape and Reel (Alt: 7005L15PFG8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$32.2961 / $36.8735 | Buy Now |
DISTI #
7005L15PFG8
|
Avnet Americas | 8K x 8 Dual-Port RAM - Tape and Reel (Alt: 7005L15PFG8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$32.2961 / $36.8735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7005L15PFG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7005L15PFG8
Renesas Electronics Corporation
8K x 8 Dual-Port RAM, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PNG64 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 65536 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 7005L15PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7005L15PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V05S15PFG8 | Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | 7005L15PFG8 vs 70V05S15PFG8 |
70V05S15PF | TQFP-64, Tray | Integrated Device Technology Inc | 7005L15PFG8 vs 70V05S15PF |
7005S15PF8 | TQFP-64, Reel | Integrated Device Technology Inc | 7005L15PFG8 vs 7005S15PF8 |
70V05L15PF | TQFP-64, Tray | Integrated Device Technology Inc | 7005L15PFG8 vs 70V05L15PF |
IDT70V05S15PF8 | Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | 7005L15PFG8 vs IDT70V05S15PF8 |
70V05S15PFG | Multi-Port SRAM, 8KX8, 15ns, CMOS, PQFP64 | Renesas Electronics Corporation | 7005L15PFG8 vs 70V05S15PFG |
70V05L15PFG8 | 8K x 8 3.3v Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | 7005L15PFG8 vs 70V05L15PFG8 |
IDT70V05S15PFG | Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | 7005L15PFG8 vs IDT70V05S15PFG |
IDT7005L15PF9 | Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | 7005L15PFG8 vs IDT7005L15PF9 |
7005S15PFG | Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | 7005L15PFG8 vs 7005S15PFG |