7005L55GGI8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68

Overview of 7005L55GGI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7005L55GGI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7005L55GGI8 by Integrated Device Technology Inc

7005L55GGI8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
PGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
S-CPGA-P68
JESD-609 Code
e3
Memory Density
65536 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
68
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
Terminal Position
PERPENDICULAR
Want to compare parts?
  1. 7005L55GGI8
    Integrated Device Technology Inc
    Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68
    VS

Alternate Parts for 7005L55GGI8

This table gives cross-reference parts and alternative options found for 7005L55GGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7005L55GGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7005L55G Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc 7005L55GGI8 vs IDT7005L55G
70V05L55GG Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7005L55GGI8 vs 70V05L55GG
IDT70V05S55GI Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc 7005L55GGI8 vs IDT70V05S55GI
7005L55GB PGA-68, Tray Integrated Device Technology Inc 7005L55GGI8 vs 7005L55GB
70V05S55GI Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 Integrated Device Technology Inc 7005L55GGI8 vs 70V05S55GI
70V05S55GGI Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc 7005L55GGI8 vs 70V05S55GGI
7005S55GGI Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7005L55GGI8 vs 7005S55GGI
IDT7005S55G Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc 7005L55GGI8 vs IDT7005S55G
IDT7005S55GB Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc 7005L55GGI8 vs IDT7005S55GB
7005L55GGI Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7005L55GGI8 vs 7005L55GGI
Part Number Description Manufacturer Compare
IDT70V05L55PFG8 Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 7005L55GGI8 vs IDT70V05L55PFG8
IDT7005L55PF9 Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc 7005L55GGI8 vs IDT7005L55PF9
IDT7005S55G Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc 7005L55GGI8 vs IDT7005S55G
7005L55GB PGA-68, Tray Integrated Device Technology Inc 7005L55GGI8 vs 7005L55GB
IDT70V05L55PFGI Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 7005L55GGI8 vs IDT70V05L55PFGI
IDT7005S55PFB Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc 7005L55GGI8 vs IDT7005S55PFB
70V05S55G PGA-68, Tray Integrated Device Technology Inc 7005L55GGI8 vs 70V05S55G
IDT7005L55PF8 Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc 7005L55GGI8 vs IDT7005L55PF8
70V05S55PFG8 Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 7005L55GGI8 vs 70V05S55PFG8
IDT70V05L55G Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc 7005L55GGI8 vs IDT70V05L55G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7005L55GGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7005L55GGI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7005L55GGI8 would you like to use for your alert(s)?
  • Please alert me when 7005L55GGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7005L55GGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7005L55GGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7005L55GGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7005L55GGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7005L55GGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: