Part Details for 7005A-1 by Spectrum Control
Overview of 7005A-1 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7005A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7005A-1
|
TTI | RF Connectors / Coaxial Connectors 26.5 GHZ Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 7005A-1
7005A-1 CAD Models
7005A-1 Part Data Attributes
|
7005A-1
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
7005A-1
Spectrum Control
RF SMA Connector, Female, Cable Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | VSWR: 1.2 MAX AT 18 GHZ, INSERTION LOSS MAX: 0.25 MAX AT 18 GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.35 dB | |
MIL Conformance | NO | |
Mating Information | 7005A-2 | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.25 |