Part Details for 7005E13 by Altech Corporation
Overview of 7005E13 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7005E13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8833
|
Newark | Pdc-E-Al Enclosure, 22Mm, 3Pb, Npt |Altech 7005E13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8600 / $75.8700 | Buy Now |
DISTI #
7005E13-ND
|
DigiKey | ENCLOSURE 22MM 3PB NPT BLKPEBBLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.2300 | Buy Now |
DISTI #
845-0050000000000000
|
Mouser Electronics | Circuit Breaker Accessories PDC-E-AL Enclosure, 22mm, 3PB, NPT | 0 |
|
$56.0900 / $62.2300 | Order Now |
DISTI #
71872805
|
RS | PDC AL Enclosure, 22mm 3PB, NPT | Altech Corp 7005E13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$57.8700 / $62.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.3500 | Buy Now |
|
Onlinecomponents.com | Black/Pebble Gray Aluminum Wall Mount Switch Enclosure RoHS: Compliant | 78 Factory Stock |
|
$51.2800 / $67.7900 | Buy Now |
|
Powell Electronics | PDC AL Enclosure,22mm 3PB,NPT Min Qty: 1 | 47 |
|
$50.3900 | Buy Now |
|
Master Electronics | Black/Pebble Gray Aluminum Wall Mount Switch Enclosure RoHS: Compliant | 78 Factory Stock |
|
$51.2800 / $67.7900 | Buy Now |
DISTI #
10107218
|
TestEquity LLC | Altech 7005E13 PDC-E-AL Enclosure, 22mm, 3PB, NPT black base / pebble gray cover (RAL 7032) | 0 |
|
$74.0600 | Buy Now |
Part Details for 7005E13
7005E13 CAD Models
7005E13 Part Data Attributes
|
7005E13
Altech Corporation
Buy Now
|
Compare Parts:
7005E13
Altech Corporation
|
Samacsys Manufacturer | Altech |