Part Details for 7005G13 by Altech Corporation
Overview of 7005G13 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7005G13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8834
|
Newark | Pdc-E-Al Enclosure, 22Mm, 4Pb, Npt |Altech 7005G13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9300 / $99.0400 | Buy Now |
DISTI #
1920-7005G13-ND
|
DigiKey | ENCLOSURE ALUM 8.86"L X 3.15"W Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.1600 | Buy Now |
DISTI #
845-7005G13
|
Mouser Electronics | Circuit Breaker Accessories PDC-E-AL Enclosure, 22mm, 4PB, NPT | 0 |
|
$66.3300 / $88.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$67.0300 | Buy Now |
|
Onlinecomponents.com | Black/Pebble Gray Aluminum Wall Mount Switch Enclosure RoHS: Compliant | 15 Factory Stock |
|
$65.1600 / $82.6200 | Buy Now |
|
Powell Electronics | PDC AL Enclosure,22mm 4PB,NPT Min Qty: 1 | 9 |
|
$83.7800 | Buy Now |
|
Master Electronics | Black/Pebble Gray Aluminum Wall Mount Switch Enclosure RoHS: Compliant | 15 Factory Stock |
|
$65.1600 / $82.6200 | Buy Now |
DISTI #
10107219
|
TestEquity LLC | Altech 7005G13 Base Mount 22mm PB Enclosure, 8.86" x 3.15", PB Series | 0 |
|
$96.6800 | Buy Now |