-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K x 8 Dual-Port RAM, PLCC18/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3984-ND
|
DigiKey | IC SRAM 64KBIT PARALLEL 68PLCC Min Qty: 1 Lead time: 36 Weeks Container: Tube |
124 In Stock |
|
$34.4177 / $46.3200 | Buy Now |
DISTI #
7005L20JGI
|
Avnet Americas | 8K x 8 Dual-Port RAM - Rail/Tube (Alt: 7005L20JGI) RoHS: Compliant Min Qty: 108 Package Multiple: 18 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$32.2961 / $36.8735 | Buy Now |
DISTI #
972-7005L20JGI
|
Mouser Electronics | SRAM 8K x 8 Dual-Port RAM RoHS: Compliant | 14 |
|
$34.3600 / $44.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 18 Container: Tube | 0Tube |
|
$33.0300 | Buy Now |
|
Renesas Electronics America | IC SRAM 64KBIT PARALLEL 68PLCC Min Qty: 1 Container: Tube | 124 |
|
$34.4177 / $46.3200 | Buy Now |
DISTI #
7005L20JGI
|
Avnet Americas | 8K x 8 Dual-Port RAM - Rail/Tube (Alt: 7005L20JGI) RoHS: Compliant Min Qty: 108 Package Multiple: 18 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$32.2961 / $36.8735 | Buy Now |
DISTI #
7005L20JGI
|
Avnet Americas | 8K x 8 Dual-Port RAM - Rail/Tube (Alt: 7005L20JGI) RoHS: Compliant Min Qty: 108 Package Multiple: 18 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$32.2961 / $36.8735 | Buy Now |
DISTI #
7005L20JGI
|
Avnet Silica | 8K x 8 Dual-Port RAM (Alt: 7005L20JGI) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2828415
|
Farnell | SRAM, 64KBIT, 8KX8BIT, 20NS, PLCC-68 RoHS: Compliant Min Qty: 108 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$34.4926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7005L20JGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7005L20JGI
Renesas Electronics Corporation
8K x 8 Dual-Port RAM, PLCC18/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 68 | |
Manufacturer Package Code | PLG68 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2062 mm | |
Memory Density | 65536 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Current-Max | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm |
This table gives cross-reference parts and alternative options found for 7005L20JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7005L20JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7005S20JGB | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.120 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7005L20JGI vs IDT7005S20JGB |
70V05S20JG | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7005L20JGI vs 70V05S20JG |
7005L20JGI8 | PLCC-68, Reel | Integrated Device Technology Inc | 7005L20JGI vs 7005L20JGI8 |
70V05L20JGI8 | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7005L20JGI vs 70V05L20JGI8 |
7005S20J8 | PLCC-68, Reel | Integrated Device Technology Inc | 7005L20JGI vs 7005S20J8 |
IDT70V05L20JG8 | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7005L20JGI vs IDT70V05L20JG8 |
IDT7005L20JGB | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.120 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7005L20JGI vs IDT7005L20JGB |
IDT70V05L20JG | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7005L20JGI vs IDT70V05L20JG |
7005L20J | PLCC-68, Tube | Integrated Device Technology Inc | 7005L20JGI vs 7005L20J |
IDT7005L20J | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.120 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7005L20JGI vs IDT7005L20J |