Part Details for 7006-H-350 by LEDDynamics
Overview of 7006-H-350 by LEDDynamics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7006L15J | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM | |
7006L17PF | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM | |
7006L25J | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM |
Price & Stock for 7006-H-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-1043-ND
|
DigiKey | LED DRIVER CC AC/DC 350MA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1077 In Stock |
|
$12.9600 / $13.7500 | Buy Now |
|
Future Electronics | 7006 Series 350 mA 24 Vac BuckBullet™ Wide Range LED Power Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$12.7100 / $13.0800 | Buy Now |