Part Details for 7007C13 by Altech Corporation
Overview of 7007C13 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7007C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8853
|
Newark | Pb Enclosure, 2Hole, Alum, Black/Gray, Enclosure Material:Aluminum, No. Of Switch Holes:2Holes, Cutout Diameter:22Mm, Cover/Base Color:Black, Pebble Gray, External Height - Metric:72Mm, External Width - Metric:135Mm, Ip Rating:Ip65Rohs Compliant: Yes |Altech 7007C13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3800 / $62.6500 | Buy Now |
DISTI #
1920-7007C13-ND
|
DigiKey | ENCLOSURE ALUM 5.32"L X 3.15"W Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.3900 | Buy Now |
DISTI #
845-7007C13
|
Mouser Electronics | Circuit Breaker Accessories PDC-E-AL Enclosure, 22mm, 2PB, NPT | 0 |
|
$43.9200 / $59.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$42.4000 | Buy Now |
|
Onlinecomponents.com | Black/Pebble Gray Aluminum Wall Mount Switch Enclosure RoHS: Compliant | 40 Factory Stock |
|
$42.2900 / $55.9800 | Buy Now |
|
Powell Electronics | PDC-E-AL Enclosure, 22mm, 2PB, NPT Min Qty: 1 | 46 |
|
$53.0000 | Buy Now |
|
Master Electronics | Black/Pebble Gray Aluminum Wall Mount Switch Enclosure RoHS: Compliant | 40 Factory Stock |
|
$42.2900 / $55.9800 | Buy Now |
DISTI #
10107223
|
TestEquity LLC | Altech 7007C13 Base Mount 22mm PB Enclosure, 5.32" x 3.15", PB Series | 0 |
|
$61.1500 | Buy Now |