-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K x 8 Dual-Port RAM, PLCC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7007L20JGI8 | Renesas Electronics Corporation | 32K x 8 Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7007L20JGI8-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 68PLCC Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$57.7277 | Buy Now |
DISTI #
7007L20JGI8
|
Avnet Americas | SRAM Chip Async Dual 5V 256K-Bit 32K x 8 20ns 68-Pin PLCC T/R - Tape and Reel (Alt: 7007L20JGI8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$56.0300 | Buy Now |
DISTI #
972-7007L20JGI8
|
Mouser Electronics | SRAM 32K X 8K RoHS: Compliant | 0 |
|
$55.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$55.7800 | Buy Now |
DISTI #
7007L20JGI8
|
Avnet Silica | (Alt: 7007L20JGI8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7007L20JGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7007L20JGI8
Renesas Electronics Corporation
32K x 8 Dual-Port RAM, PLCC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 68 | |
Manufacturer Package Code | PLG68 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Memory Density | 262144 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD |
This table gives cross-reference parts and alternative options found for 7007L20JGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7007L20JGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7007L20JG | Dual-Port SRAM, 32KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7007L20JGI8 vs IDT7007L20JG |
IDT7007S20J8 | Dual-Port SRAM, 32KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7007L20JGI8 vs IDT7007S20J8 |
IDT7007S20J | Dual-Port SRAM, 32KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7007L20JGI8 vs IDT7007S20J |
7007L20JI8 | PLCC-68, Reel | Integrated Device Technology Inc | 7007L20JGI8 vs 7007L20JI8 |
IDT7007S20JI8 | Multi-Port SRAM, 32KX8, 20ns, CMOS, PQCC68 | Integrated Device Technology Inc | 7007L20JGI8 vs IDT7007S20JI8 |
7007L20JGI | PLCC-68, Tube | Integrated Device Technology Inc | 7007L20JGI8 vs 7007L20JGI |
IDT7007S20JG8 | Multi-Port SRAM, 32KX8, 20ns, CMOS, PPGA68 | Integrated Device Technology Inc | 7007L20JGI8 vs IDT7007S20JG8 |
7007S20JG | Dual-Port SRAM, 32KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7007L20JGI8 vs 7007S20JG |
IDT7007L20J | Dual-Port SRAM, 32KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7007L20JGI8 vs IDT7007L20J |
IDT7007L20JGI | Dual-Port SRAM, 32KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7007L20JGI8 vs IDT7007L20JGI |