Part Details for 700847501B+/-90PPM by TT Electronics Resistors
Overview of 700847501B+/-90PPM by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700847501B+/-90PPM
700847501B+/-90PPM CAD Models
700847501B+/-90PPM Part Data Attributes
|
700847501B+/-90PPM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
700847501B+/-90PPM
TT Electronics Resistors
Fixed Resistor, Wire Wound
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Lead (Sn/Pb) |