Part Details for 7009-1511-004 by Radiall
Overview of 7009-1511-004 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7009L15PFG8 | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM | |
7009L15PF | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM | |
7009L20PFI | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM |
Price & Stock for 7009-1511-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7009-1511-004-ND
|
DigiKey | SSMC M STR SMT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
35 In Stock |
|
$15.2868 / $21.2600 | Buy Now |
DISTI #
7009-1511-004
|
Avnet Americas | SSMC / STRAIGHT JACK MALE GOLD - Bulk (Alt: 7009-1511-004) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$13.5380 / $20.4840 | Buy Now |
DISTI #
501-7009-1511-004
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMC / STRAIGHT JACK MALE GOLD RoHS: Compliant | 33 |
|
$15.0300 / $21.2500 | Buy Now |
DISTI #
7009-1511-004
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$13.8600 / $14.4100 | Buy Now |
Part Details for 7009-1511-004
7009-1511-004 CAD Models
7009-1511-004 Part Data Attributes
|
7009-1511-004
Radiall
Buy Now
Datasheet
|
Compare Parts:
7009-1511-004
Radiall
RF SSMC Connector, Male, Board Mount, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Radiall | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |