Part Details for 70097742360 by Wurth Elektronik
Overview of 70097742360 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70097742360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4184
|
Newark | Screw, Button Head Philips, M3, 7.4Mm, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 70097742360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2976 |
|
$0.4780 / $0.7180 | Buy Now |
DISTI #
732-13701-ND
|
DigiKey | WA-EXRV SPECIAL MOUNTING BUTTON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1761 In Stock |
|
$0.4260 / $0.6900 | Buy Now |
DISTI #
710-70097742360
|
Mouser Electronics | Standoffs & Spacers WA-EXRV 84/64 x 25mm RoHS: Compliant | 3386 |
|
$0.4250 / $0.6900 | Buy Now |
DISTI #
74006896
|
RS | Mounting button, for SMT steel m3 spacer, black, PA66, UL94 V-0, -30 to 85C | Wurth Elektronik 70097742360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 100 |
|
$0.5900 / $0.7000 | Buy Now |
Part Details for 70097742360
70097742360 CAD Models
70097742360 Part Data Attributes
|
70097742360
Wurth Elektronik
Buy Now
|
Compare Parts:
70097742360
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |