Part Details for 70098-1614 by OMRON Americas
Overview of 70098-1614 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1614IS8#TRPBF | Analog Devices | Inv 600kHz Sw Reg | |
ADP1614ACPZ-650-R7 | Analog Devices | 4A Boost 650KHz | |
ADP1614ACPZ-R7 | Analog Devices | 3A Fixed CL Boost 0.65/1.3MHz |
Price & Stock for 70098-1614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003926195
|
Sager | DIP Switches / SIP Switches SCS-2525-2-0560 05000C | 0 |
|
Buy Now |