Part Details for 70098-1638 by OMRON Corporation
Overview of 70098-1638 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1638CN8#PBF | Analog Devices | 1.2MHz, 0.4V/µs Over-The-Top u | |
LT1638IN8#PBF | Analog Devices | 1.2MHz, 0.4V/µs Over-The-Top u | |
LT1638CS8#PBF | Analog Devices | 1.2MHz, 0.4V/µs Over-The-Top u |
Price & Stock for 70098-1638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700981638
|
Avnet Americas | SCS-2525-2-0750 04000C - Bulk (Alt: 700981638) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |