There are no models available for this part yet.
Overview of 700A211JT150XC100 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 700A211JT150XC100 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-700A211JT150100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150V 210pF Tol 5% Las Mkg RoHS: Compliant | 0 |
|
$2.1600 / $4.2500 | Order Now |