Part Details for 700A220GT150XT by Kyocera AVX Components
Overview of 700A220GT150XT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700A220GT150XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700A220GT150XT
|
TTI | Silicon RF Capacitors / Thin Film 150V 22pF Tol 2% Las Mkg RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.8800 / $3.3700 | Buy Now |
Part Details for 700A220GT150XT
700A220GT150XT CAD Models
700A220GT150XT Part Data Attributes
|
700A220GT150XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700A220GT150XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 700A220GT150XT
This table gives cross-reference parts and alternative options found for 700A220GT150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700A220GT150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700A220GW150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A220GT150XT vs 700A220GW150XC100 |
700A220GTN150XT1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A220GT150XT vs 700A220GTN150XT1K |
700A220GCA150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A220GT150XT vs 700A220GCA150XC100 |
700A220GCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A220GT150XT vs 700A220GCA150XT |
700A220GP150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A220GT150XT vs 700A220GP150XC100 |
VJ0505D220GLKQT | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 700A220GT150XT vs VJ0505D220GLKQT |