There are no models available for this part yet.
Overview of 700A221MP150XC100 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 700A221MP150XC100 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-700A221MP150100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150V 220pF Tol 20% Las Mkg RoHS: Compliant | 0 |
|
$0.7720 / $2.1000 | Order Now |
CAD Models for 700A221MP150XC100 by Kyocera AVX Components
Part Data Attributes for 700A221MP150XC100 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e0
|
Length
|
1.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
150 V
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for 700A221MP150XC100
This table gives cross-reference parts and alternative options found for 700A221MP150XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700A221MP150XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700A221MW150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A221MP150XC100 vs 700A221MW150XC100 |
700A221MW150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A221MP150XC100 vs 700A221MW150XT |
700A221MT150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A221MP150XC100 vs 700A221MT150XT |