Part Details for 700A2R7BW150XT by Kyocera AVX Components
Overview of 700A2R7BW150XT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700A2R7BW150XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Silicon RF Capacitors / Thin Film 150V 2.7pF Tol .1pF Las Mkg Vertical RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$4.0500 | Buy Now |
DISTI #
700A2R7BW150XT
|
TTI | Silicon RF Capacitors / Thin Film 150V 2.7pF Tol .1pF Las Mkg Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$2.3000 / $2.3900 | Buy Now |
Part Details for 700A2R7BW150XT
700A2R7BW150XT CAD Models
700A2R7BW150XT Part Data Attributes
|
700A2R7BW150XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700A2R7BW150XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 700A2R7BW150XT
This table gives cross-reference parts and alternative options found for 700A2R7BW150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700A2R7BW150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700A2R7BCA150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A2R7BW150XT vs 700A2R7BCA150XC100 |
VJ0505D2R7BLKAT | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 700A2R7BW150XT vs VJ0505D2R7BLKAT |
700A2R7BP150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A2R7BW150XT vs 700A2R7BP150XT |
700A2R7BW150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A2R7BW150XT vs 700A2R7BW150XTV |
700A2R7BTN150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A2R7BW150XT vs 700A2R7BTN150XC100 |
700A2R7BWN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A2R7BW150XT vs 700A2R7BWN150XT |
700A2R7BT150XT1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A2R7BW150XT vs 700A2R7BT150XT1K |
700A2R7BCA150XT1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A2R7BW150XT vs 700A2R7BCA150XT1K |
700A2R7BT150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 700A2R7BW150XT vs 700A2R7BT150XT |
VJ0505D2R7BXKAT | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 700A2R7BW150XT vs VJ0505D2R7BXKAT |