-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 28VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3648
|
Newark | Ea Rohs Compliant: Yes |E-Switch 700ADP7B10M1QE Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $5.5900 | Buy Now |
DISTI #
700ADP7B10M1QE-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 120V Min Qty: 540 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8965 | Buy Now |
DISTI #
612-700ADP7B10M1QE
|
Mouser Electronics | Pushbutton Switches 3A @ 120 VAC/ 28 VDC Solder RoHS: Compliant | 181 |
|
$3.6900 / $5.7600 | Buy Now |
DISTI #
74827648
|
RS | Pushbutton Switch, DPDT, ON-(ON), 3A, 120V AC/28V DC, Solder, IP67, 700A Series | E-Switch 700ADP7B10M1QE RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 108 Lead time: 12 Weeks | 0 |
|
$3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
700ADP7B10M1QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
700ADP7B10M1QE
E-Switch Inc
Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 28VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.28 inch | |
Actuator Material | NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.43 mm | |
Body Height | 10.3886 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.346 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 700ADP7B10M1QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700ADP7B10M1QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700DP7B10M1QE | Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 28VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | 700ADP7B10M1QE vs 700DP7B10M1QE |
700DP7B11M6QE | Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 28VDC, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 700ADP7B10M1QE vs 700DP7B11M6QE |
700ADP7B10M2QE | Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 700ADP7B10M1QE vs 700ADP7B10M2QE |
700DP7B20M2QE | Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 700ADP7B10M1QE vs 700DP7B20M2QE |
700DP7B11M1QE | Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 28VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | 700ADP7B10M1QE vs 700DP7B11M1QE |
700DP7B10M6QE | Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 700ADP7B10M1QE vs 700DP7B10M6QE |
700DP7B10M1QEH | Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 28VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | 700ADP7B10M1QE vs 700DP7B10M1QEH |