700ASP7B10M6QE
Description: Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Overview of 700ASP7B10M6QE by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 700ASP7B10M6QE by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 16N1493
Newark Ea Rohs Compliant: Yes |E-Switch 700ASP7B10M6QE RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.0900
  • 5,000 $3.6100
  • 10,000 $3.5000
$3.5000 / $4.0900 Buy Now
DISTI # 700ASP7B10M6QE-ND
DigiKey SWITCH PUSHBUTTON SPDT 3A 120V Min Qty: 216 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 216 $3.3070
$3.3070 Buy Now
DISTI # 612-700ASP7B10M6QE
Mouser Electronics Pushbutton Switches 3A @ 120 VAC/ 28 VDC Right Angle RoHS: Compliant 0
  • 1 $4.2600
  • 10 $4.2500
  • 108 $3.3200
  • 216 $3.2000
  • 540 $3.1000
  • 1,080 $3.0600
  • 2,592 $3.0500
$3.0500 / $4.2600 Order Now
DISTI # 74827660
RS Pushbutton Switch, SPDT, ON-(ON), 3A, 120V AC/28V DC, PC Pin, IP67, 700A Series | E-Switch 700ASP7B10M6QE RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 216 $2.6200
$2.6200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 108 Lead time: 12 Weeks 0
  • 216 $2.2700
$2.2700 Buy Now

CAD Models for 700ASP7B10M6QE by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 700ASP7B10M6QE by E-Switch Inc

700ASP7B10M6QE
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Samacsys Manufacturer
E-Switch
Actuator Length
0.28 inch
Actuator Material
NYLON
Actuator Type
PUSHBUTTON
Body Breadth
6.604 mm
Body Height
13.1318 mm
Body Length or Diameter
12.7 mm
Bushing Diameter
0.25 inch
Bushing Length
0.346 inch
Bushing Type
1/4-40
Center Contact Material
BRASS
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
1A@250VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@28VDC
Contact Function
ON-(ON)
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Housing Material
NYLON
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
75 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
3
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.137 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 700ASP7B10M6QE
    E-Switch Inc
    Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
    VS

Alternate Parts for 700ASP7B10M6QE

This table gives cross-reference parts and alternative options found for 700ASP7B10M6QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700ASP7B10M6QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
700SP7M3QEAP1BLK Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, Quick Connect Terminal, Panel Mount E-Switch Inc 700ASP7B10M6QE vs 700SP7M3QEAP1BLK
TP12MS9AVKE22 Pushbutton Switch, SPDT, On-(on), Vertical, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle ITT Interconnect Solutions 700ASP7B10M6QE vs TP12MS9AVKE22
TP12MS9AVBE22 PUSHBUTTON SWITCH C&K 700ASP7B10M6QE vs TP12MS9AVBE22
800SP8B7M7QE Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle E-Switch Inc 700ASP7B10M6QE vs 800SP8B7M7QE
700SP7B20M1QE Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, Quick Connect Terminal, Panel Mount E-Switch Inc 700ASP7B10M6QE vs 700SP7B20M1QE
6A11-F4V9GEC47 Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, Avnet Integrated 700ASP7B10M6QE vs 6A11-F4V9GEC47
700SP7B11M6QE Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle E-Switch Inc 700ASP7B10M6QE vs 700SP7B11M6QE
6A11-F4V9GEC39 Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, Avnet Integrated 700ASP7B10M6QE vs 6A11-F4V9GEC39
6A11-F4V9GEC43 Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, Avnet Integrated 700ASP7B10M6QE vs 6A11-F4V9GEC43
6A11-F4V9GEC42 Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, Avnet Integrated 700ASP7B10M6QE vs 6A11-F4V9GEC42

Related Parts for 700ASP7B10M6QE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 700ASP7B10M6QE by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 700ASP7B10M6QE by E-Switch Inc

Select Manufacturer
Which Manufacturer of 700ASP7B10M6QE would you like to use for your alert(s)?
  • Please alert me when 700ASP7B10M6QE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 700ASP7B10M6QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 700ASP7B10M6QE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 700ASP7B10M6QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 700ASP7B10M6QE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 700ASP7B10M6QE by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: