Part Details for 700B5R1CT500XT by Kyocera AVX Components
Overview of 700B5R1CT500XT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700B5R1CT500XT
700B5R1CT500XT CAD Models
700B5R1CT500XT Part Data Attributes:
|
700B5R1CT500XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700B5R1CT500XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.902% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 4.902% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 700B5R1CT500XT
This table gives cross-reference parts and alternative options found for 700B5R1CT500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B5R1CT500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700B5R1CP500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B5R1CT500XT vs 700B5R1CP500XT |
700B5R1CWN500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B5R1CT500XT vs 700B5R1CWN500XT |
700B5R1CT500XTV | Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B5R1CT500XT vs 700B5R1CT500XTV |
700B5R1CW500XC100 | Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B5R1CT500XT vs 700B5R1CW500XC100 |
700B5R1CTN500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B5R1CT500XT vs 700B5R1CTN500XT |
700B5R1CW500XTV | Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B5R1CT500XT vs 700B5R1CW500XTV |
700B5R1CCA500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B5R1CT500XT vs 700B5R1CCA500XT |
700B5R1CP500XTV | Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B5R1CT500XT vs 700B5R1CP500XTV |
700B5R1CT500XC100 | Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B5R1CT500XT vs 700B5R1CT500XC100 |