Part Details for 700C100FW2500XJ36 by Kyocera AVX Components
Overview of 700C100FW2500XJ36 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700C100FW2500XJ36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700C100FW2500XJ36
|
TTI | Silicon RF Capacitors / Thin Film 10PF 2500V 1% 2525 Min Qty: 36 Package Multiple: 36 Container: WAFL | Americas - 0 |
|
Buy Now |
Part Details for 700C100FW2500XJ36
700C100FW2500XJ36 CAD Models
700C100FW2500XJ36 Part Data Attributes
|
700C100FW2500XJ36
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700C100FW2500XJ36
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2325, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
JESD-609 Code | e0 | |
Length | 5.84 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 700C100FW2500XJ36
This table gives cross-reference parts and alternative options found for 700C100FW2500XJ36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700C100FW2500XJ36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCCWA100FAJ1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 2325, | Kyocera AVX Components | 700C100FW2500XJ36 vs HQCCWA100FAJ1A |
HQCCWA100FAT1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 2325, | Kyocera AVX Components | 700C100FW2500XJ36 vs HQCCWA100FAT1A |
HQCCWA100FA71A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 2325, | Kyocera AVX Components | 700C100FW2500XJ36 vs HQCCWA100FA71A |
HQCCWA100FA76A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 2325, | Kyocera AVX Components | 700C100FW2500XJ36 vs HQCCWA100FA76A |